Broadcom ACHS-7192-000E, Current Sensor 8-Pin, SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.61

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$4.322$21.61
25 - 45$4.21$21.05
50 +$4.146$20.73

*price indicative

RS Stock No.:
202-8734
Mfr. Part No.:
ACHS-7192-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Current Sensor

Bandwidth

80kHz

Package Type

SO

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

500mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Height

1.9mm

Length

5.08mm

Standards/Approvals

RoHS

Series

ACHS-719x

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.

Ratiometric output from supply voltage

Extremely stable output offset voltage

Near-zero magnetic hysteresis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy