CS30BL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 860-7514
- Mfr. Part No.:
- CS30BL
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.13
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.626 | $18.13 |
*price indicative
- RS Stock No.:
- 860-7514
- Mfr. Part No.:
- CS30BL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 24V | |
| Minimum Supply Voltage | 4V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 2 | |
| Supply Current | 300μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 670kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Series | CS30 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 24V | ||
Minimum Supply Voltage 4V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 2 | ||
Supply Current 300μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 670kHz | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Length 3mm | ||
Series CS30 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Single Ended | ||
Maximum Operating Temperature 125°C | ||
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30AL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30CL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- TSC2021IYPT STMicroelectronics Single Ended Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC101CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC888CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101AILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
