TSC101CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$11.03

(exc. GST)

$12.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.206$11.03

*price indicative

Packaging Options:
RS Stock No.:
426-269
Mfr. Part No.:
TSC101CILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

24V

Minimum Supply Voltage

4V

CMRR - Common Mode Rejection Ratio

90dB

Number of Channels

1

Supply Current

300μA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

450kHz

Standards/Approvals

No

Height

1.3mm

Series

TSC101

Length

3mm

Automotive Standard

No

Maximum Operating Temperature

125°C

Current Sensing Amplifiers, STMicroelectronics


Accurate sensing of currents in a circuit is central to enhance application safety.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy