INA219BIDCNT Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- RS Stock No.:
- 730-0556
- Mfr. Part No.:
- INA219BIDCNT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$4.64
(exc. GST)
$5.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 7 left, ready to ship from another location
- Final 52 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $4.64 |
*price indicative
- RS Stock No.:
- 730-0556
- Mfr. Part No.:
- INA219BIDCNT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Intelligent Power Switch | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Series | INA219 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Intelligent Power Switch | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Series INA219 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- INA226AIDGST Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- Texas Instruments Digital Current Monitor Single 8-Pin SOT-23
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA219AIDCNR Texas Instruments Digital Current Monitor Single 8-Pin SOT-23
- Texas Instruments CD74HC4051M Analogue Switch Single 8:1 3 V 16-Pin SOIC
