Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- RS Stock No.:
- 121-9269
- Mfr. Part No.:
- INA219BIDCNT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9269
- Mfr. Part No.:
- INA219BIDCNT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Intelligent Power Switch | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Series | INA219 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Intelligent Power Switch | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Series INA219 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- INA219BIDCNT Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- INA226AIDGST Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- Texas Instruments Digital Current Monitor Single 8-Pin SOT-23
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA219AIDCNR Texas Instruments Digital Current Monitor Single 8-Pin SOT-23
