TSC213IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- RS Stock No.:
- 261-5512
- Mfr. Part No.:
- TSC213IQT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,244.00
(exc. GST)
$5,769.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.748 | $5,244.00 | - |
| 6000 - 6000 | $1.573 | $4,719.00 | 10% |
| 9000 + | $1.416 | $4,248.00 | 18% |
*price indicative
- RS Stock No.:
- 261-5512
- Mfr. Part No.:
- TSC213IQT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Package Type | QFN | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 1.45mm | |
| Series | TSC213I | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100, AEC-Q1, AEC-Q2, AEC-Q3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Package Type QFN | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 1.45mm | ||
Series TSC213I | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100, AEC-Q1, AEC-Q2, AEC-Q3 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. This device is fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.
-0.3 to 26 V wide common mode voltage
2.7 to 26 V supply voltage
Different gain available
Related links
- TSC213IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- STMicroelectronics Current Sensing Amplifier 10-Pin QFN-10
- TSC215IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- TSC210IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- TSC212IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN-10
- TSC214IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN
- STMicroelectronics Current Sensing Amplifier Single 10-Pin QFN-10
