TSC215IQT STMicroelectronics Current Sensing Amplifier 10-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.94

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.47$4.94-
10 - 98$2.345$4.695%
100 - 248$2.22$4.4410%
250 - 498$2.105$4.2114%
500 +$2.005$4.0118%

*price indicative

Packaging Options:
RS Stock No.:
261-5517
Mfr. Part No.:
TSC215IQT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

26V

CMRR - Common Mode Rejection Ratio

120dB

Number of Channels

1

Supply Current

5mA

Package Type

QFN

Pin Count

10

Minimum Operating Temperature

-40°C

Series

TSC215

Standards/Approvals

No

Height

800μm

Length

1.45mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100, AEC-Q3, AEC-Q1, AEC-Q2

The STMicroelectronics zero drift current sense amplifier that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. This device is fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

-0.3 to 26 V wide common mode voltage

2.7 to 26 V supply voltage

Different gain available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy