TSC200IDT STMicroelectronics Current Sensing Amplifier 8-Pin SO-8
- RS Stock No.:
- 261-5495
- Mfr. Part No.:
- TSC200IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.06
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 276 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.03 | $6.06 | - |
| 10 - 98 | $2.875 | $5.75 | 5% |
| 100 - 248 | $2.725 | $5.45 | 10% |
| 250 - 498 | $2.585 | $5.17 | 14% |
| 500 + | $2.46 | $4.92 | 18% |
*price indicative
- RS Stock No.:
- 261-5495
- Mfr. Part No.:
- TSC200IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| Number of Channels | 1 | |
| Supply Current | 5μA | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Length | 5mm | |
| Series | TSC200 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
Number of Channels 1 | ||
Supply Current 5μA | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 1MHz | ||
Length 5mm | ||
Series TSC200 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics high-side current sense amplifier which delivers an analogue voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from -16 to +80 V, whatever the supply voltage is. It is available with an amplification gain of 20 V/V.
0.6 V internal reference
Internal open drain comparator
Latching capability on comparator
Related links
- STMicroelectronics Current Sensing Amplifier 8-Pin SO-8
- TSC2012HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2010HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2022IST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2021IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2021IST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2022IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
