TSC2022IST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- RS Stock No.:
- 482-949
- Mfr. Part No.:
- TSC2022IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$5,692.00
(exc. GST)
$6,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.423 | $5,692.00 |
*price indicative
- RS Stock No.:
- 482-949
- Mfr. Part No.:
- TSC2022IST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Supply Current | 2.4mA | |
| Package Type | MiniSO8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Series | TSC202 | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Supply Current 2.4mA | ||
Package Type MiniSO8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 700kHz | ||
Series TSC202 | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Precision bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V. It is able to sense very low drop voltages, minimizing measurement error. It may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the supply voltage range of 2.7 to 5.5 V, and over an ambient temperature range of -40 to 125 °C.
AEC Q100 qualified
High common mode rejection
Enhanced PWM rejection
SO8 and MiniSO8 packages
TSSOP8 package
Related links
- STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2021IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2021IST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- TSC2022IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8
- STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC200IST STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
