TSC2010IDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 206-8639
- Mfr. Part No.:
- TSC2010IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.958 | $14.79 |
*price indicative
- RS Stock No.:
- 206-8639
- Mfr. Part No.:
- TSC2010IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 820kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC2010 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 820kHz | ||
Minimum Operating Temperature -40°C | ||
Series TSC2010 | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics TSC2010, TSC2011 and TSC2012 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is.
Wide common mode voltage: - 20 to 70 V
Offset voltage: ± 200 μV max
2.7 to 5.5 V supply voltage
Gain error: 0.3% max
Offset drift: 5 μV/°C max
Quiescent current: 20 μA in shutdown mode
Related links
- STMicroelectronics Current Sensing Amplifier Single 8-Pin SO
- TSC102IPT STMicroelectronics Current Sensing Amplifier Single 8-Pin TSSOP
- STMicroelectronics Current Sensing Amplifier Single 8-Pin TSSOP
- TSC2012HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2011HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2010HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
