INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$853.50

(exc. GST)

$938.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$3.414$853.50-
500 - 750$3.329$832.252%
1000 +$3.278$819.503%

*price indicative

RS Stock No.:
197-7170
Mfr. Part No.:
INA169NA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

60V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

10mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

440kHz

Standards/Approvals

No

Series

INA169NA

Height

1.45mm

Length

3.05mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Output Type

Current

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy