MAX4081TAUA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin μMAX

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-6583
Mfr. Part No.:
MAX4081TAUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

76V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

190μA

Mount Type

Surface

Package Type

μMAX

Pin Count

8

GBP - Gain Bandwidth Product

150kHz

Minimum Operating Temperature

-40°C

Height

950μm

Length

3.1mm

Series

MAX4081

Standards/Approvals

No

Output Type

Voltage

Automotive Standard

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Ideal for High-Voltage Current Monitoring Applications

Wide 4.5V to 76V Input Common-Mode Range

Independent Operating Supply Voltage

High Accuracy and Low Quiescent Current Support Precision Application Requirements

±0.1% Full-Scale Accuracy

Low 100μV Input Offset Voltage

Three Gain Versions Available

5V/V (MAX4080F/MAX4081F)

20V/V (MAX4080T/MAX4081T)

60V/V (MAX4080S/MAX4081S)

75μA Supply Current (MAX4080)

Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries

Bidirectional (MAX4081) or Unidirectional(MAX4080) ISENSE

Reference Input for Bidirectional OUT (MAX4081)

Minimizes Required Board Space

8-Pin μMAX Package

Applications

48V Telecom and Backplane Current Measurement

Automotive (12V, 24V, or 42V Batteries)

Avalanche Photodiode and PIN-Diode Current Monitoring

Bidirectional Motor Control

General System/Board-Level Current Sensing

Power-Management Systems

Precision High-Voltage Current Sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy