MAX4173HESA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 190-6296
- Mfr. Part No.:
- MAX4173HESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$49.00
(exc. GST)
$53.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.90 | $49.00 |
*price indicative
- RS Stock No.:
- 190-6296
- Mfr. Part No.:
- MAX4173HESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 1mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.7MHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | MAX4173 | |
| Automotive Standard | No | |
| Output Type | Voltage | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 1mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.7MHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Series MAX4173 | ||
Automotive Standard No | ||
Output Type Voltage | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Low-Cost, Compact Current-Sense Solution
High Accuracy +2V to +28V Common-Mode
Range, Functional Down to 0V
Supply Voltage
Three Gain Versions Available
+20V/V (MAX4173T)
+50V/V (MAX4173F)
+100V/V (MAX4173H)
±0.5% Full-Scale Accuracy
±3mV Input Offset Voltage (MAX4173T)
Wide 1.7MHz Bandwidth (MAX4173T)
420μA Supply Current
Available in Space-Saving SOT23 Package
Applications
Functional Diagrams
Notebook Computers
Portable/Battery-Powered Systems
Smart Battery Packs/Chargers
Cell Phones
Power-Management Systems
General System/Board-Level Current Monitoring
PA Bias Control
Precision Current Sources
Related links
- MAX4081TASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4081TAUA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin μMAX
- MAX4081SASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4081FASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4080TASA+T Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4173TEUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4073TAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
