MAX44284HAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$26.02

(exc. GST)

$28.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,215 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$5.204$26.02

*price indicative

Packaging Options:
RS Stock No.:
190-6395
Mfr. Part No.:
MAX44284HAUT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.7V

CMRR - Common Mode Rejection Ratio

91.3dB

Number of Channels

1

Supply Current

41.5μA

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

GBP - Gain Bandwidth Product

3kHz

Minimum Operating Temperature

-40°C

Series

MAX44284

Standards/Approvals

No

Length

3mm

Height

1.3mm

Output Type

Voltage

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY
Supports Use of Small Current-Sense Resistors to Improve Power-Supply Conversion Efficiency and Measurement Accuracy

Input Bias Current of 80nA (max)

Very Low 2μV Input Offset Voltage (MAX44284F/H)

Extremely Low 50nV/°C Input Offset Tempco Coefficient

-0.1V to +36V Wide Input Common-Mode Range

Low 0.05% Gain Error

Extends Battery Life

Low Supply Current of 21μA

1.7V to 5.5V Single Supply

Shutdown Input (Independent of VDD)

Four Fixed Gain Options Simplify Design

50V/V – MAX44284F

100V/V – MAX44284H

200V/V – MAX44284W

500V/V – MAX44284E

Applications

Base-Stations

DC-DC Current Sensing in Power Management

Medical Pulse Oximeters and Infusion Pumps

Notebook Computers

Portable-/Battery-Powered Systems

Smartphones and Tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy