MAX4372FEUK+T Maxim Integrated Differential Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 189-8859
- Mfr. Part No.:
- MAX4372FEUK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.99
(exc. GST)
$32.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 345 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.998 | $29.99 |
*price indicative
- RS Stock No.:
- 189-8859
- Mfr. Part No.:
- MAX4372FEUK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Number of Channels | 1 | |
| Supply Current | 60μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 275kHz | |
| Standards/Approvals | No | |
| Series | MAX4372 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Output Type | Differential | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Number of Channels 1 | ||
Supply Current 60μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 275kHz | ||
Standards/Approvals No | ||
Series MAX4372 | ||
Length 3mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Output Type Differential | ||
- COO (Country of Origin):
- TH
Current Sensing Amplifiers, Maxim Integrated
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX4376FAUK+T Maxim Integrated Current Sensing Amplifier Single 5-Pin SOT-23
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- MAX40056UAUA/V+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- MAX4173TEUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4173FEUT+T Maxim Integrated Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4073TAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX44284FAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
