MAX9929FAUA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin μMAX
- RS Stock No.:
- 189-9010
- Mfr. Part No.:
- MAX9929FAUA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9010
- Mfr. Part No.:
- MAX9929FAUA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| CMRR - Common Mode Rejection Ratio | 87 dB | |
| GBP - Gain Bandwidth Product | 150 kHz | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.8 V | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Series | MAX9929 | |
| Standards/Approvals | No | |
| Supply Current | 20 μA | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Package Type μMAX | ||
Automotive Standard No | ||
CMRR - Common Mode Rejection Ratio 87 dB | ||
GBP - Gain Bandwidth Product 150 kHz | ||
Height 950 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.8 V | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Series MAX9929 | ||
Standards/Approvals No | ||
Supply Current 20 μA | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- TH
Current Sensing Amplifiers, Maxim Integrated
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX4172ESA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- MAX40056UAUA/V+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- MAX4173FEUT+T Maxim Integrated Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4376FAUK+T Maxim Integrated Current Sensing Amplifier Single 5-Pin SOT-23
- MAX4071AUA+ Maxim Integrated Bidirectional Current Sensing Amplifier Single 8-Pin μMAX
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- MAX4081FASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
