Texas Instruments Analogue, Bidirectional Current Sensing Amplifier Single 16-Pin TSSOP
- RS Stock No.:
- 168-4959
- Mfr. Part No.:
- INA250A3PW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4959
- Mfr. Part No.:
- INA250A3PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 106dB | |
| Number of Channels | 1 | |
| Supply Current | 15A | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 35kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | INA250 | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Output Type | Analogue, Bidirectional | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 106dB | ||
Number of Channels 1 | ||
Supply Current 15A | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 35kHz | ||
Minimum Operating Temperature -40°C | ||
Series INA250 | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Output Type Analogue, Bidirectional | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- INA250A3PW Texas Instruments Analogue, Bidirectional Current Sensing Amplifier Single 16-Pin TSSOP
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC212ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- MAX4071AUA+ Maxim Integrated Bidirectional Current Sensing Amplifier Single 8-Pin μMAX
