MCP6C02T-020E/CHY Microchip Rail to Rail Current Sensing Amplifier Single 6-Pin SOT-23
- RS Stock No.:
- 649-527
- Mfr. Part No.:
- MCP6C02T-020E/CHY
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.224 | $11.12 |
| 50 - 245 | $1.956 | $9.78 |
| 250 - 495 | $1.754 | $8.77 |
| 500 + | $1.388 | $6.94 |
*price indicative
- RS Stock No.:
- 649-527
- Mfr. Part No.:
- MCP6C02T-020E/CHY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 132dB | |
| Number of Channels | 2 | |
| Supply Current | 490μA | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP6C02 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Output Type | Rail to Rail | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 132dB | ||
Number of Channels 2 | ||
Supply Current 490μA | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 500kHz | ||
Standards/Approvals AEC-Q100 | ||
Series MCP6C02 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
Output Type Rail to Rail | ||
- COO (Country of Origin):
- TH
The Microchip High-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 65V, and the power supply operating voltage is from 2V to 5.5V.
Zero-drift architecture
Bidirectional or unidirectional operation
Maximum offset less than 16 μV
Maximum offset drift less than 85 nV/°C
Related links
- MCP6C02T-020E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- MCP6C02T-100E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-050E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- NCV210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A3RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
