NCS214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 185-8964
- Mfr. Part No.:
- NCS214RSQT2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8964
- Mfr. Part No.:
- NCS214RSQT2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 2.2V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 60μA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 60kHz | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | NCS214 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 2.2V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 60μA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 60kHz | ||
Length 2.2mm | ||
Height 1mm | ||
Series NCS214 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Wide common mode input range -0.3 V to 26 V
Low offset voltage ± 150 μV Max
Low Offset Drift: 0.5 μV/°C
Supply voltage range from 2.2 V to 26 V
High-Side Current Sensing for High Voltage Systems
Low Ohm value Current Sense Resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibility
Current Sensing (High-Side/Low-Side)
Applications
Power Monitoring
Power Adapters
LED Power Supply
Over Current Protection
Automotive
Closed Loop Feedback Circuits
End Products
White Goods
Automotive
Lighting
Laptop/Notebooks PC
Fast Chargers in Smartphones and Tablets
Telecom DC-DC modules
E- Cigarettes
Computing Servers
Related links
- onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCV214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A1RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS213RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCV210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A3RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A2RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
