Epson 25 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$19.25

(exc. GST)

$21.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 60$3.85$19.25-
65 - 120$3.756$18.782%
125 +$3.698$18.493%

*price indicative

Packaging Options:
RS Stock No.:
904-7575
Mfr. Part No.:
X1E000021067712
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12pF

Package Type

TSX-3225

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

600μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Series

TSX3225

Automotive Standard

No

TSX3225


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.

Features and Benefits


• Frequency range: 16 MHz to 48 MHz

• External dimensions: 3.2 x 2.5 x 0.6 mm

• Overtone order: Fundamental

• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy