Epson 16 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- RS Stock No.:
- 904-7516
- Mfr. Part No.:
- X1E000021011312
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 60 | $3.522 | $17.61 | - |
| 65 - 120 | $3.434 | $17.17 | 2% |
| 125 + | $3.348 | $16.74 | 4% |
*price indicative
- RS Stock No.:
- 904-7516
- Mfr. Part No.:
- X1E000021011312
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | TSX-3225 | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | TSX3225 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type TSX-3225 | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series TSX3225 | ||
Automotive Standard No | ||
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 1732266
- Mfr. Part No. X1E000021011912
Each (On a Reel of 250)
$3.098
- RS Stock No. 9047528P
- Mfr. Part No. X1E000021011912
Each (Supplied on a Reel)
$3.696
- RS Stock No. 9047528
- Mfr. Part No. X1E000021011912
Each (In a Bag of 5)
$3.696
- RS Stock No. 9047516P
- Mfr. Part No. X1E000021011312
Each (Supplied on a Reel)
$3.522
Related links
- Epson 16 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 20 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 27.12 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 32 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 24 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 16 MHz Crystal Unit ±50 ppm FA-238 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 40 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm










