Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 904-7468
- Mfr. Part No.:
- Q24FA20H0019612
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 904-7468
- Mfr. Part No.:
- Q24FA20H0019612
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±10 ppm | |
| Package Type | FA-20H | |
| Pin Count | 4 | |
| Height | 550 μm | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Load Capacitance | 8 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 50 Ω | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±10 ppm | ||
Package Type FA-20H | ||
Pin Count 4 | ||
Height 550 μm | ||
Length 2.5 mm | ||
Width 2 mm | ||
Load Capacitance 8 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 50 Ω | ||
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Related links
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 26MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-128 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 2 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
