Epson 12MHz Crystal Unit ±50ppm FA-238V 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 904-7443
- Mfr. Part No.:
- Q22FA23V0017012
- Brand:
- Epson
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$3.075
(exc. GST)
$3.383
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 62 | $3.075 | $6.15 |
64 - 124 | $3.02 | $6.04 |
126 + | $2.97 | $5.94 |
*price indicative
- RS Stock No.:
- 904-7443
- Mfr. Part No.:
- Q22FA23V0017012
- Brand:
- Epson
Related links
- Epson 12MHz Crystal Unit ±50ppm FA-238V 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 25MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 16MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 20MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm