Epson 12MHz Crystal Unit ±50ppm FA-238V 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 173-2305
- Mfr. Part No.:
- Q22FA23V0017012
- Brand:
- Epson
Bulk discount available
Price Each (On a Reel of 250)**
$2.541
(exc. GST)
$2.795
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 - 1000 | $2.541 | $635.25 |
1250 + | $2.287 | $571.75 |
**price indicative
- RS Stock No.:
- 173-2305
- Mfr. Part No.:
- Q22FA23V0017012
- Brand:
- Epson
Related links
- Epson 25MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 20MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 16MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
- MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 24MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm