Epson 32 MHz Crystal Unit ±10 ppm FA-128 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 904-7424
- Mfr. Part No.:
- Q22FA1280009212
- Brand:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 62 | $1.49 | $2.98 |
| 64 - 124 | $1.46 | $2.92 |
| 126 + | $1.435 | $2.87 |
*price indicative
- RS Stock No.:
- 904-7424
- Mfr. Part No.:
- Q22FA1280009212
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | FA-128 | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | FA-128 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type FA-128 | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series FA-128 | ||
Automotive Standard No | ||
FA-128
Crystals 2x1.6mm Ceramic case
Related links
- Epson 32 MHz Crystal Unit ±10 ppm FA-128 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 2 mm 2 mm 1.6mm
- Epson 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Epson 38.4 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
