QANTEK 5 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- RS Stock No.:
- 814-9481
- Mfr. Part No.:
- QCS5.00000F18B23R
- Brand:
- QANTEK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-9481
- Mfr. Part No.:
- QCS5.00000F18B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 5MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.8mm | |
| Height | 4.4mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 120Ω | |
| Series | QCS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 5MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.8mm | ||
Height 4.4mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 120Ω | ||
Series QCS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
QCS
Crystals SMT Metal case
Related links
- QANTEK 5 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 8 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 10 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 7.3728 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 4.9152 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
- QANTEK 18.432 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8 mm
