QANTEK 4 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 04 May 2026
  • Plus 280 unit(s) shipping from 11 May 2026
  • Plus 1,000 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 240$0.462$4.62
250 - 490$0.457$4.57
500 +$0.45$4.50

*price indicative

Packaging Options:
RS Stock No.:
814-9475
Mfr. Part No.:
QCS4.00000F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

4MHz

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

120Ω

Standards/Approvals

RoHS

Series

QCS

Automotive Standard

No

QCS


Crystals SMT Metal case


Related links