QANTEK 27 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-9469
Mfr. Part No.:
QCL27.0000F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

27MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Series

QCL

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


  • RS Stock No. 8149386
  • Mfr. Part No. QCL3.68640F18B23B
Each (In a Bag of 10)
$0.289
  • RS Stock No. 8149399
  • Mfr. Part No. QCL4.194304F18B23B
Each (In a Bag of 10)
$0.31
  • RS Stock No. 8149459
  • Mfr. Part No. QCL22.1184F18B23B
Each (In a Bag of 10)
$0.319
  • RS Stock No. 8149386P
  • Mfr. Part No. QCL3.68640F18B23B
Each (Supplied in a Bag)
$0.289

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy