QANTEK 25 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
  • Plus 990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 20$0.31$3.10
30 - 40$0.308$3.08
50 +$0.303$3.03

*price indicative

Packaging Options:
RS Stock No.:
814-9465
Mfr. Part No.:
QCL25.0000F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

QCL

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


  • RS Stock No. 8149465P
  • Mfr. Part No. QCL25.0000F18B23B
Each (Supplied on a Reel)
$0.31
  • RS Stock No. 1734738
  • Mfr. Part No. QCL25.0000F18B23B
Each (In a Bag of 100)
$0.283
  • RS Stock No. 1734312
  • Mfr. Part No. QCL24.0000F18B23B
Each (In a Bag of 100)
$0.39
  • RS Stock No. 8149399
  • Mfr. Part No. QCL4.194304F18B23B
Each (In a Bag of 10)
$0.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy