QANTEK 22.1184 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save -

View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.19

(exc. GST)

$3.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
  • Plus 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 20$0.319$3.19-
30 - 40$0.317$3.17-
50 +$0.316$3.16-

*price indicative

Packaging Options:
RS Stock No.:
814-9459
Mfr. Part No.:
QCL22.1184F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

22.1184MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Series

QCL

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy