QANTEK 12.288 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $0.06

View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 20$0.31$3.10-
30 - 140$0.308$3.08$0.06
150 +$0.254$2.54$8.40

*price indicative

Packaging Options:
RS Stock No.:
814-9434
Mfr. Part No.:
QCL12.2880F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

12.288MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Bulk

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

QCL

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy