QANTEK 10MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-9428
Mfr. Part No.:
QCL10.0000F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

10MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49/U-S

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy