QANTEK 7.3728 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- RS Stock No.:
- 814-9403
- Mfr. Part No.:
- QCL7.37280F18B23B
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.18
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.89
(exc. GST)
$3.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 20 | $0.289 | $2.89 | - |
| 30 - 40 | $0.283 | $2.83 | $0.18 |
| 50 + | $0.28 | $2.80 | $0.45 |
*price indicative
- RS Stock No.:
- 814-9403
- Mfr. Part No.:
- QCL7.37280F18B23B
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal | |
| Standard Frequency | 7.3728MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80Ω | |
| Series | QCL | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal | ||
Standard Frequency 7.3728MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 3.5mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80Ω | ||
Series QCL | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCL
Crystals Through Hole
Related links
- QANTEK 7.3728 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 12 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 18.432 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 22.1184 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 4 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 27 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
