QANTEK 4.9152 MHz Crystal ±20 ppm HC-49-US 2-Pin 3.5 mm 11.05 mm 4.65mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
814-9392
Mfr. Part No.:
QCL4.91520F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

4.9152MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-US

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

120Ω

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy