QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- RS Stock No.:
- 814-9355
- Mfr. Part No.:
- QTC332.76807B2R
- Brand:
- QANTEK
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.918
(exc. GST)
$1.01
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 745 | $0.918 | $4.59 |
750 - 1495 | $0.896 | $4.48 |
1500 + | $0.886 | $4.43 |
*price indicative
- RS Stock No.:
- 814-9355
- Mfr. Part No.:
- QTC332.76807B2R
- Brand:
- QANTEK
Related links
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- TXC 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm