QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- RS Stock No.:
- 173-4427
- Mfr. Part No.:
- QTC332.76807B2R
- Brand:
- QANTEK
2655 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.98 | $2,940.00 |
6000 - 9000 | $0.955 | $2,865.00 |
12000 + | $0.941 | $2,823.00 |
*price indicative
- RS Stock No.:
- 173-4427
- Mfr. Part No.:
- QTC332.76807B2R
- Brand:
- QANTEK
Related links
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- TXC 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm