QANTEK 20 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 813-6126
- Mfr. Part No.:
- QC5CB20.0000F18B23R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.43
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $1.286 | $6.43 | - |
| 250 - 495 | $1.26 | $6.30 | $6.50 |
| 500 + | $1.246 | $6.23 | $20.00 |
*price indicative
- RS Stock No.:
- 813-6126
- Mfr. Part No.:
- QC5CB20.0000F18B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 30Ω | |
| Standards/Approvals | RoHS | |
| Series | QC5CB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 30Ω | ||
Standards/Approvals RoHS | ||
Series QC5CB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QC5CB
Crystals 5x3.2mm Ceramic case
Related links
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 10 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 25 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 16 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 32 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 11.0592 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
