Interquip 24MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- RS Stock No.:
- 810-2788
- Mfr. Part No.:
- 5UEA24000123TF50Q3
- Brand:
- Interquip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-2788
- Mfr. Part No.:
- 5UEA24000123TF50Q3
- Brand:
- Interquip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1mm | |
| Dimensions | 7 x 5 x 1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C°C, +85°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1mm | ||
Dimensions 7 x 5 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C°C, +85°C | ||
- COO (Country of Origin):
- CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Interquip 24MHz Crystal Unit ±30ppm SMD 2-Pin 7 x 5 x 1mm
- Interquip 16.384MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 25MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 16MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 14.7456MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 11.0592MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 24.576MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- Interquip 9.8304MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
