Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.56

(exc. GST)

$2.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 608 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$2.56
250 - 499$2.53
500 +$2.47

*price indicative

Packaging Options:
RS Stock No.:
693-9020
Mfr. Part No.:
12.000MHz MJ/30/30/-40+85/12pF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MJ - Euroquartz


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy