Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 900 μm 4.1 mm 1.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
672-7625
Mfr. Part No.:
CC5V-T1A 32.768kHz 9pF +-20ppm
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CC5V-T1A

Automotive Standard

No

COO (Country of Origin):
CH

CC5V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy