MERCURY 7.3728 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm
- RS Stock No.:
- 672-0393
- Mfr. Part No.:
- MQ-7.3728-12-30/30/4085
- Brand:
- MERCURY
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.97
(exc. GST)
$16.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.994 | $14.97 |
| 250 - 495 | $2.966 | $14.83 |
| 500 + | $2.90 | $14.50 |
*price indicative
- RS Stock No.:
- 672-0393
- Mfr. Part No.:
- MQ-7.3728-12-30/30/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Product Type | Crystal | |
| Standard Frequency | 7.3728MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | MQ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Product Type Crystal | ||
Standard Frequency 7.3728MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series MQ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MQ - MEC
Crystals 7x5mm Ceramic case
Related links
- MERCURY 7.3728 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm
- MERCURY 8 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm
- MERCURY 6 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm
- MERCURY 7.3728 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 20 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
