MERCURY 6 MHz Crystal ±30 ppm SMD 4-Pin 1.2 mm 7 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.51

(exc. GST)

$19.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$3.502$17.51
250 - 495$3.41$17.05
500 +$3.362$16.81

*price indicative

Packaging Options:
RS Stock No.:
672-0390
Mfr. Part No.:
MQ-6.000-12-30/30/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

6MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Series

MQ

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MQ - MEC


Crystals 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy