MERCURY 14.7456 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$4.00

(exc. GST)

$4.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,675 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 95$0.80$4.00
100 - 245$0.778$3.89
250 - 495$0.736$3.68
500 +$0.722$3.61

*price indicative

RS Stock No.:
672-0280
Mfr. Part No.:
HUS-14.74560-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Crystal

Standard Frequency

14.7456MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49-US

Pin Count

2

Length

10.7mm

Width

4.3mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

HUS

Automotive Standard

No

COO (Country of Origin):
CN

HC49S MERCURY


Crystals Through Hole


Related links