AKER 16.384MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- RS Stock No.:
- 671-9347
- Mfr. Part No.:
- CA4-16.384-18-3050-X
- Brand:
- AKER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9347
- Mfr. Part No.:
- CA4-16.384-18-3050-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 16.384MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US SMD | |
| Pin Count | 4 | |
| Length | 13mm | |
| Width | 4.7mm | |
| Height | 5.2mm | |
| Dimensions | 13 x 4.7 x 5.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 16.384MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC-49-US SMD | ||
Pin Count 4 | ||
Length 13mm | ||
Width 4.7mm | ||
Height 5.2mm | ||
Dimensions 13 x 4.7 x 5.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- AKER 16.384MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- AKER 4MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- MERCURY 16.384MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- AKER 14.7456 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 10 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 20 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 3.6864 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 18.432 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
