AKER 14.7456 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- RS Stock No.:
- 671-9340
- Mfr. Part No.:
- CA4-14.7456-18-3050-X
- Brand:
- AKER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-9340
- Mfr. Part No.:
- CA4-14.7456-18-3050-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Crystal | |
| Standard Frequency | 14.7456MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 4 | |
| Length | 13mm | |
| Width | 4.7mm | |
| Height | 5.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Series | CA4 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Crystal | ||
Standard Frequency 14.7456MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 4 | ||
Length 13mm | ||
Width 4.7mm | ||
Height 5.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Series CA4 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

CA4
Crystals SMT Metal case
Related links
- AKER 14.7456 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 3.6864 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 10 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 20 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 18.432 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 16.384MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- AKER 4MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- AKER 18.432 MHz Crystal ±30 ppm HC-49 2-Pin 4.6 mm 13.5 mm 4.8mm
