Murata 48 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- RS Stock No.:
- 276-3862
- Mfr. Part No.:
- XRCGB48M000F4M00R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.338 | $3.38 | - |
| 50 - 90 | $0.301 | $3.01 | 10% |
| 100 - 490 | $0.264 | $2.64 | 21% |
| 500 - 990 | $0.215 | $2.15 | 36% |
| 1000 + | $0.183 | $1.83 | 45% |
*price indicative
- RS Stock No.:
- 276-3862
- Mfr. Part No.:
- XRCGB48M000F4M00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 48MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 0.65mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Series | XRCGB | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 48MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 0.65mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Series XRCGB | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard AEC-Q200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.
RoHS and AEC-Q200 compliant
- RS Stock No. 2763830
- Mfr. Part No. XRCGB16M000FXN02R0
Each (On a Tape of 10)
$0.373
- RS Stock No. 2763846
- Mfr. Part No. XRCGB24M000FBP12R0
Each (On a Tape of 10)
$0.388
- RS Stock No. 2763860P
- Mfr. Part No. XRCGB40M000F5A00R0
Each (Supplied on a Reel)
$0.585
- RS Stock No. 2763860
- Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.585
Related links
- Murata 48 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 40 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm











