Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.81

(exc. GST)

$4.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40$0.381$3.81
50 - 90$0.331$3.31
100 - 490$0.323$3.23
500 - 990$0.283$2.83
1000 +$0.261$2.61

*price indicative

Packaging Options:
RS Stock No.:
276-3838
Mfr. Part No.:
XRCGB24M000F2P02R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape

Package Type

Surface Mount

Pin Count

4

Length

1.6mm

Width

2mm

Height

0.65mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-30°C

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

XRCGB

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy