Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- RS Stock No.:
- 276-3831
- Mfr. Part No.:
- XRCGB24M000F0L00R0
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$732.00
(exc. GST)
$804.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.244 | $732.00 |
*price indicative
- RS Stock No.:
- 276-3831
- Mfr. Part No.:
- XRCGB24M000F0L00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 0.65mm | |
| Frequency Tolerance | Chip Ferrite Bead ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 150Ω | |
| Series | XRCGB | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 0.65mm | ||
Frequency Tolerance Chip Ferrite Bead ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 150Ω | ||
Series XRCGB | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard AEC-Q200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.
RoHS and AEC-Q200 compliant
Related links
- Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 25 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
