Murata 16 MHz Crystal Unit DSS1 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.54

(exc. GST)

$4.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40$0.454$4.54
50 - 90$0.394$3.94
100 - 490$0.386$3.86
500 - 990$0.338$3.38
1000 +$0.311$3.11

*price indicative

Packaging Options:
RS Stock No.:
276-3828
Mfr. Part No.:
XRCGB16M000FXN01R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

16MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape

Pin Count

4

Length

1.6mm

Width

2mm

Height

0.65mm

Frequency Tolerance

DSS1 ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

200Ω

Standards/Approvals

REACH, RoHS

Series

XRCGB

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy