Abracon 30MHz Crystal SMD 4-Pin 5 x 3.2 x 1.1mm
- RS Stock No.:
- 241-3000
- Mfr. Part No.:
- ABM3B-30.000MHZ-B2-T
- Manufacturer:
- Abracon
View all Crystal Units
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.695
(exc. GST)
$1.865
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.695 | $16.95 |
50 - 90 | $1.655 | $16.55 |
100 - 240 | $1.615 | $16.15 |
250 - 490 | $1.577 | $15.77 |
500 + | $1.539 | $15.39 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 241-3000
- Mfr. Part No.:
- ABM3B-30.000MHZ-B2-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon Ceramic smd crystal is used in Cellular telephones, Pagers Communication and Test equipment, High Density applications, PCMCIA and wireless applications.
Frequency 30 MHz
Operating Temperature -20°C ∼ 70°C
ESR (Equivalent Series Resistance) 50 Ω
Fundamental mode
Suitable for reflow
Tight Stability available
Ceramic package and metal lid assures high precision and reliability
Seam sealing
Operating Temperature -20°C ∼ 70°C
ESR (Equivalent Series Resistance) 50 Ω
Fundamental mode
Suitable for reflow
Tight Stability available
Ceramic package and metal lid assures high precision and reliability
Seam sealing
Specifications
Attribute | Value |
Standard Frequency | 30MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 5 x 3.2 x 1.1mm |